CAD | USD
Favorite

UKL2AR33KDD 0.33µF 100V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Price & Procurement
2,154 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.50000 $0.50
10 0.34900 $3.49
100 0.20900 $20.90
500 0.15678 $78.39
1,000 0.13241 $132.41
2,500 0.12544 $313.61
5,000 0.11847 $592.36

Submit a request for quotation on quantities greater than those displayed.

UKL2AR33KDD

Datasheet
Digi-Key Part Number 493-16892-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UKL2AR33KDD
Copy  
Description CAP ALUM 0.33UF 10% 100V RADIAL
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

0.33µF 100V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series UKL
Packaging Bulk 
Part Status Active
Capacitance 0.33µF
Tolerance ±10%
Voltage - Rated 100V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 7mA @ 120Hz
Ripple Current @ High Frequency 14mA @ 10kHz
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 200
Other Names 493-16892
UKL2AR33KDD-ND