CAD | USD
Favorite

UKL1HR68KDDANA 0.68µF 50V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Price & Procurement
16,776 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.50000 $0.50
10 0.35300 $3.53
100 0.21220 $21.22
500 0.15912 $79.56
1,000 0.13438 $134.38
2,500 0.12730 $318.26
5,000 0.12023 $601.15

Submit a request for quotation on quantities greater than those displayed.

UKL1HR68KDDANA

Datasheet
Digi-Key Part Number 493-15393-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UKL1HR68KDDANA
Copy  
Description CAP ALUM 0.68UF 10% 50V RADIAL
Copy  
Detailed Description

0.68µF 50V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series UKL
Packaging Bulk 
Part Status Not For New Designs
Capacitance 0.68µF
Tolerance ±10%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 7.3mA @ 120Hz
Ripple Current @ High Frequency 14.6mA @ 10kHz
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,800
Other Names 493-15393
UKL1HR68KDDANA-ND