CAD | USD
Favorite

UKL1H010MDDANA 1µF 50V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Price & Procurement
5,910 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.33000 $0.33
10 0.22700 $2.27
100 0.12890 $12.89
500 0.09090 $45.45
1,000 0.07956 $79.56
2,500 0.07576 $189.41
5,000 0.07008 $350.41

Submit a request for quotation on quantities greater than those displayed.

UKL1H010MDDANA

Datasheet
Digi-Key Part Number 493-15373-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UKL1H010MDDANA
Copy  
Description CAP ALUM 1UF 20% 50V RADIAL
Copy  
Detailed Description

1µF 50V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series UKL
Packaging Bulk 
Part Status Not For New Designs
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 10.7mA @ 120Hz
Ripple Current @ High Frequency 21.4mA @ 10kHz
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 3,200
Other Names 493-15373
UKL1H010MDDANA-ND