CAD | USD
Favorite

UKA1C220MDD 22µF 16V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Price & Procurement
1,557 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.52000 $0.52
10 0.35800 $3.58
100 0.21450 $21.45
500 0.16082 $80.41
1,000 0.13580 $135.80
2,500 0.12865 $321.62
5,000 0.12150 $607.50

Submit a request for quotation on quantities greater than those displayed.

UKA1C220MDD

Datasheet
Digi-Key Part Number 493-16819-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UKA1C220MDD
Copy  
Description CAP ALUM 22UF 20% 16V RADIAL
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

22µF 16V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series UKA
Packaging Bulk 
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications Audio
Ripple Current @ Low Frequency 54mA @ 120Hz
Ripple Current @ High Frequency 108mA @ 10kHz
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 200
Other Names 493-16819
UKA1C220MDD-ND