CAD | USD
Favorite

Price & Procurement
12,043 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.33000 $0.33
10 0.22800 $2.28
100 0.11580 $11.58
500 0.07928 $39.64
1,000 0.07012 $70.12
2,500 0.06706 $167.66
5,000 0.06097 $304.84

Submit a request for quotation on quantities greater than those displayed.

UFW1H0R1MDD

Datasheet
Digi-Key Part Number 493-15133-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UFW1H0R1MDD
Copy  
Description CAP ALUM 0.1UF 20% 50V RADIAL
Copy  
Detailed Description

0.1µF 50V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series UFW
Packaging Bulk 
Part Status Not For New Designs
Capacitance 0.1µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications Audio
Ripple Current @ Low Frequency 1.1mA @ 120Hz
Ripple Current @ High Frequency 2.2mA @ 10kHz
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 4,000
Other Names 493-15133
UFW1H0R1MDD-ND