Add To Favorites
UFG1HR22MDM1TD 0.22µF 50V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.49000 $0.49
10 0.33500 $3.35
100 0.19020 $19.02
500 0.13428 $67.14
1,000 0.11749 $117.49

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-10948-1-ND
Copy   493-10948-1-ND
Quantity Available 3,235
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UFG1HR22MDM1TD

Copy   UFG1HR22MDM1TD
Description CAP ALUM 0.22UF 20% 50V RADIAL
Copy   CAP ALUM 0.22UF 20% 50V RADIAL
Detailed Description

0.22µF 50V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C

Copy   0.22µF 50V Aluminum Electrolytic Capacitors Radial, Can  1000 Hrs @ 85°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UFG
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 0.22µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications Audio
Ripple Current @ Low Frequency 2.4mA @ 120Hz
Ripple Current @ High Frequency 4.8mA @ 10kHz
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-12824-1-ND UVR2AR22MDD1TD Nichicon Cut Tape (CT) ? 5,852 - Immediate
$0.36000 1
493-10602-1-ND UKL2AR22MDD1TD Nichicon Cut Tape (CT) ? 1,880 - Immediate
$0.56000 1
Additional Resources
Standard Package ? 1
Other Names 493-10948-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-10948-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.10360

03:47:52 1/20/2019