Add To Favorites
UFG1H4R7MDM1TD 4.7µF 50V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.44000 $0.44
10 0.30400 $3.04
100 0.18270 $18.27
500 0.13700 $68.50
1,000 0.11568 $115.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-10942-1-ND
Copy   493-10942-1-ND
Quantity Available 2,246
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UFG1H4R7MDM1TD

Copy   UFG1H4R7MDM1TD
Description CAP ALUM 4.7UF 20% 50V RADIAL
Copy   CAP ALUM 4.7UF 20% 50V RADIAL
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

4.7µF 50V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C

Copy   4.7µF 50V Aluminum Electrolytic Capacitors Radial, Can  1000 Hrs @ 85°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UFG
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications Audio
Ripple Current @ Low Frequency 27mA @ 120Hz
Ripple Current @ High Frequency 40.5mA @ 10kHz
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-10862-1-ND UFG2A4R7MDM1TD Nichicon Cut Tape (CT) ? 2,488 - Immediate
$0.72000 1
493-11404-1-ND UPM1H4R7MDD1TD Nichicon Cut Tape (CT) ? 15,990 - Immediate
$0.52000 1
493-12923-1-ND UVY1H4R7MDD1TD Nichicon Cut Tape (CT) ? 5,821 - Immediate
$0.42000 1
493-10507-1-ND UKL1H4R7MDD1TD Nichicon Cut Tape (CT) ? 11,683 - Immediate
$0.44000 1
493-13474-1-ND UVZ1H4R7MDD1TD Nichicon Cut Tape (CT) ? 1,650 - Immediate
$0.42000 1
493-11322-1-ND UPS1H4R7MDD1TD Nichicon Cut Tape (CT) ? 3,217 - Immediate
$0.44000 1
493-11330-1-ND UPJ1H4R7MDD1TD Nichicon Cut Tape (CT) ? 4,423 - Immediate
$0.44000 1
493-11360-1-ND UPW1H4R7MDD1TD Nichicon Cut Tape (CT) ? 4,141 - Immediate
$0.45000 1
493-12579-1-ND UVK1H4R7MDD1TD Nichicon Cut Tape (CT) ? 2,457 - Immediate
$0.36000 1
493-11704-1-ND UPV1H4R7MFD1TD Nichicon Cut Tape (CT) ? 1,088 - Immediate
$0.72000 1
493-10796-1-ND UKW1H4R7MDD1TD Nichicon Cut Tape (CT) ? 855 - Immediate
$0.52000 1
493-11017-1-ND UFW1H4R7MDD1TD Nichicon Cut Tape (CT) ? 9,108 - Immediate
$0.36000 1
493-5381-1-ND UPS2A4R7MDD1TD Nichicon Cut Tape (CT) ? 3,865 - Immediate
$0.52000 1
493-15388-1-ND UKL1H4R7KDDANATD Nichicon Cut Tape (CT) ? 1,677 - Immediate
$0.64000 1
493-5101-1-ND UPJ1K4R7MDD1TD Nichicon Cut Tape (CT) ? 5,760 - Immediate
$0.60000 1
493-11371-1-ND UPW2A4R7MDD1TD Nichicon Cut Tape (CT) ? 894 - Immediate
$0.45000 1
493-11364-1-ND UPW1J4R7MDD1TD Nichicon Cut Tape (CT) ? 2,070 - Immediate
$0.45000 1
493-12957-1-ND UVY2A4R7MDD1TD Nichicon Cut Tape (CT) ? 5,878 - Immediate
$0.42000 1
493-11323-1-ND UPS1J4R7MDD1TD Nichicon Cut Tape (CT) ? 783 - Immediate
$0.44000 1
493-12823-1-ND UVR2A4R7MDD1TD Nichicon Cut Tape (CT) ? 2,892 - Immediate
$0.39000 1
493-11061-1-ND UFW2A4R7MDD1TD Nichicon Cut Tape (CT) ? 693 - Immediate
$0.39000 1
493-13510-1-ND UVZ2A4R7MDD1TD Nichicon Cut Tape (CT) ? 7,571 - Immediate
$0.42000 1
493-12612-1-ND UVK2A4R7MDD1TD Nichicon Cut Tape (CT) ? 1,842 - Immediate
$0.39000 1
493-10782-1-ND UKW2A4R7MDD1TD Nichicon Cut Tape (CT) ? 4,390 - Immediate
$0.69000 1
493-11581-1-ND UPM1K4R7MDD1TD Nichicon Cut Tape (CT) ? 1,724 - Immediate
$0.64000 1
493-10596-1-ND UKL2A4R7MDD1TD Nichicon Cut Tape (CT) ? 1,967 - Immediate
$0.75000 1
Additional Resources
Standard Package ? 1
Other Names 493-10942-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-10942-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.10242

16:09:42 1/17/2019