Add To Favorites
UFG1H2R2MDM1TD 2.2µF 50V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.51000 $0.51
10 0.35100 $3.51
100 0.19960 $19.96
500 0.14086 $70.43
1,000 0.12326 $123.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-10946-1-ND
Copy   493-10946-1-ND
Quantity Available 5,347
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UFG1H2R2MDM1TD

Copy   UFG1H2R2MDM1TD
Description CAP ALUM 2.2UF 20% 50V RADIAL
Copy   CAP ALUM 2.2UF 20% 50V RADIAL
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

2.2µF 50V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C

Copy   2.2µF 50V Aluminum Electrolytic Capacitors Radial, Can  1000 Hrs @ 85°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UFG
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications Audio
Ripple Current @ Low Frequency 18mA @ 120Hz
Ripple Current @ High Frequency 36mA @ 10kHz
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-10860-1-ND UFG2A2R2MDM1TD Nichicon Cut Tape (CT) ? 7,050 - Immediate
$0.58000 1
493-5369-1-ND UPS1H2R2MDD1TD Nichicon Cut Tape (CT) ? 3,838 - Immediate
$0.44000 1
493-12917-1-ND UVY1H2R2MDD1TD Nichicon Cut Tape (CT) ? 6,460 - Immediate
$0.42000 1
493-10503-1-ND UKL1H2R2MDD1TD Nichicon Cut Tape (CT) ? 8,021 - Immediate
$0.44000 1
493-11483-1-ND UPM1H2R2MDD1TD Nichicon Cut Tape (CT) ? 1,202 - Immediate
$0.53000 1
493-13468-1-ND UVZ1H2R2MDD1TD Nichicon Cut Tape (CT) ? 995 - Immediate
$0.42000 1
493-11329-1-ND UPJ1H2R2MDD1TD Nichicon Cut Tape (CT) ? 821 - Immediate
$0.44000 1
493-11358-1-ND UPW1H2R2MDD1TD Nichicon Cut Tape (CT) ? 7,906 - Immediate
$0.45000 1
493-12574-1-ND UVK1H2R2MDD1TD Nichicon Cut Tape (CT) ? 152 - Immediate
$0.36000 1
493-11682-1-ND UPV1H2R2MFD1TD Nichicon Cut Tape (CT) ? 89 - Immediate
$0.67000 1
493-10794-1-ND UKW1H2R2MDD1TD Nichicon Cut Tape (CT) ? 5,569 - Immediate
$0.52000 1
493-11009-1-ND UFW1H2R2MDD1TD Nichicon Cut Tape (CT) ? 7,626 - Immediate
$0.36000 1
493-5133-1-ND UPJ2A2R2MDD1TD Nichicon Cut Tape (CT) ? 4,276 - Immediate
$0.45000 1
493-15382-1-ND UKL1H2R2KDDANATD Nichicon Cut Tape (CT) ? 5,759 - Immediate
$0.70000 1
493-12951-1-ND UVY2A2R2MDD1TD Nichicon Cut Tape (CT) ? 3,867 - Immediate
$0.42000 1
493-12817-1-ND UVR2A2R2MDD1TD Nichicon Cut Tape (CT) ? 1,281 - Immediate
$0.39000 1
493-11326-1-ND UPS2A2R2MDD1TD Nichicon Cut Tape (CT) ? 239 - Immediate
$0.44000 1
493-11054-1-ND UFW2A2R2MDD1TD Nichicon Cut Tape (CT) ? 1,382 - Immediate
$0.39000 1
493-13504-1-ND UVZ2A2R2MDD1TD Nichicon Cut Tape (CT) ? 1,750 - Immediate
$0.42000 1
493-12606-1-ND UVK2A2R2MDD1TD Nichicon Cut Tape (CT) ? 1,147 - Immediate
$0.39000 1
493-11584-1-ND UPM2A2R2MDD1TD Nichicon Cut Tape (CT) ? 1,085 - Immediate
$0.64000 1
493-10786-1-ND UKW2A2R2MDD1TD Nichicon Cut Tape (CT) ? 1,610 - Immediate
$0.56000 1
493-10598-1-ND UKL2A2R2MDD1TD Nichicon Cut Tape (CT) ? 1,939 - Immediate
$0.63000 1
Additional Resources
Standard Package ? 1
Other Names 493-10946-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-10946-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.10869

15:06:43 1/17/2019