Add To Favorites
UFG1C330MDM1TD 33µF 16V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.44000 $0.44
10 0.30900 $3.09
100 0.18520 $18.52
500 0.13890 $69.45
1,000 0.11727 $117.27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-10941-1-ND
Copy   493-10941-1-ND
Quantity Available 1,998
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UFG1C330MDM1TD

Copy   UFG1C330MDM1TD
Description CAP ALUM 33UF 20% 16V RADIAL
Copy   CAP ALUM 33UF 20% 16V RADIAL
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

33µF 16V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C

Copy   33µF 16V Aluminum Electrolytic Capacitors Radial, Can  1000 Hrs @ 85°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UFG
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications Audio
Ripple Current @ Low Frequency 57mA @ 120Hz
Ripple Current @ High Frequency 114mA @ 10kHz
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-4643-1-ND UKA1C330MDD1TD Nichicon Cut Tape (CT) ? 6,481 - Immediate
$0.67000 1
493-5358-1-ND UPS1C330MDD1TD Nichicon Cut Tape (CT) ? 4,199 - Immediate
$0.44000 1
493-11385-1-ND UPW1C330MDD1TD Nichicon Cut Tape (CT) ? 1,704 - Immediate
$0.47000 1
493-10483-1-ND UKL1C330MDD1TD Nichicon Cut Tape (CT) ? 2,010 - Immediate
$0.44000 1
493-13444-1-ND UVZ1C330MDD1TD Nichicon Cut Tape (CT) ? 1,614 - Immediate
$0.42000 1
493-12767-1-ND UVR1C330MDD1TD Nichicon Cut Tape (CT) ? 6,387 - Immediate
$0.36000 1
493-11397-1-ND UPW1V330MDD1TD Nichicon Cut Tape (CT) ? 7,788 - Immediate
$0.49000 1
493-11412-1-ND UPS1V330MDD1TD Nichicon Cut Tape (CT) ? 3,858 - Immediate
$0.52000 1
493-11411-1-ND UPM1E330MDD1TD Nichicon Cut Tape (CT) ? 4,987 - Immediate
$0.52000 1
493-11384-1-ND UPJ1E330MDD1TD Nichicon Cut Tape (CT) ? 790 - Immediate
$0.47000 1
493-11350-1-ND UPW1E330MDD1TD Nichicon Cut Tape (CT) ? 21,225 - Immediate
$0.45000 1
493-12918-1-ND UVY1H330MDD1TD Nichicon Cut Tape (CT) ? 1,196 - Immediate
$0.42000 1
493-5928-1-ND UVR1V330MDD1TD Nichicon Cut Tape (CT) ? 3,250 - Immediate
$0.38000 1
493-11041-1-ND UFW1V330MDD1TD Nichicon Cut Tape (CT) ? 3,340 - Immediate
$0.38000 1
493-12775-1-ND UVR1E330MDD1TD Nichicon Cut Tape (CT) ? 1,034 - Immediate
$0.36000 1
493-13493-1-ND UVZ1V330MDD1TD Nichicon Cut Tape (CT) ? 1,461 - Immediate
$0.42000 1
493-5919-1-ND UVR1H330MDD1TD Nichicon Cut Tape (CT) ? 7,825 - Immediate
$0.36000 1
493-4666-1-ND UKA1V330MDD1TD Nichicon Cut Tape (CT) ? 2,933 - Immediate
$0.77000 1
493-15259-1-ND UHE1V330MDD1TD Nichicon Cut Tape (CT) ? 7,289 - Immediate
$0.50000 1
493-11010-1-ND UFW1H330MDD1TD Nichicon Cut Tape (CT) ? 5,631 - Immediate
$0.36000 1
493-13456-1-ND UVZ1E330MDD1TD Nichicon Cut Tape (CT) ? 6,710 - Immediate
$0.42000 1
493-4658-1-ND UKA1H330MDD1TD Nichicon Cut Tape (CT) ? 927 - Immediate
$0.66000 1
493-13469-1-ND UVZ1H330MDD1TD Nichicon Cut Tape (CT) ? 684 - Immediate
$0.42000 1
493-4651-1-ND UKA1E330MDD1TD Nichicon Cut Tape (CT) ? 3,195 - Immediate
$0.74000 1
493-10778-1-ND UKW1H330MDD1TD Nichicon Cut Tape (CT) ? 3,884 - Immediate
$0.69000 1
493-12575-1-ND UVK1H330MDD1TD Nichicon Cut Tape (CT) ? 746 - Immediate
$0.36000 1
493-10684-1-ND UKW1V330MDD1TD Nichicon Cut Tape (CT) ? 352 - Immediate
$0.69000 1
493-11426-1-ND UPS1E330MDD1TD Nichicon Cut Tape (CT) ? 1,232 - Immediate
$0.49000 1
Additional Resources
Standard Package ? 1
Other Names 493-10941-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-10941-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.10399

01:27:24 1/21/2019