CAD | USD
Favorite

UCZ1E222MNQ1MS 2200µF 25V Aluminum Electrolytic Capacitors Radial, Can - SMD 45mOhm @ 100kHz 3500 Hrs @ 125°C
Price & Procurement
1,022 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.12000 $4.12
10 3.33700 $33.37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 493-13938-2-ND
  • Minimum Quantity: 125
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $2.22488
  • Digi-Reel®  : 493-13938-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,022 - Immediate
  • Unit Price: Digi-Reel®

UCZ1E222MNQ1MS

Datasheet
Digi-Key Part Number 493-13938-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UCZ1E222MNQ1MS
Copy  
Description CAP ALUM 2200UF 20% 25V SMD
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

2200µF 25V Aluminum Electrolytic Capacitors Radial, Can - SMD 45mOhm @ 100kHz 3500 Hrs @ 125°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series UCZ
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 2200µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) 45mOhm @ 100kHz
Lifetime @ Temp. 3500 Hrs @ 125°C
Operating Temperature -40°C ~ 125°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 1.3A @ 120Hz
Ripple Current @ High Frequency 2.6A @ 100kHz
Lead Spacing -
Size / Dimension 0.709" Dia (18.00mm)
Height - Seated (Max) 0.689" (17.50mm)
Surface Mount Land Size 0.752" L x 0.752" W (19.10mm x 19.10mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 493-13938-1