CAD | USD
Favorite

RNU1J330MDN1KX 33µF 63V Aluminum Polymer Capacitor Radial, Can 26mOhm 2000 Hrs @ 105°C
Price & Procurement
1,912 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.24000 $4.24
10 3.42500 $34.25
100 2.61490 $261.49
500 1.99228 $996.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Box (TB)  : 493-6639-3-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.51585

RNU1J330MDN1KX

Datasheet
Digi-Key Part Number 493-6639-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RNU1J330MDN1KX
Copy  
Description CAP ALUM POLY 33UF 20% 63V T/H
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

33µF 63V Aluminum Polymer Capacitor Radial, Can 26mOhm 2000 Hrs @ 105°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series FPCAP, RNU
Packaging Cut Tape (CT) 
Part Status Active
Type Polymer
Capacitance 33µF
Tolerance ±20%
Voltage - Rated 63V
ESR (Equivalent Series Resistance) 26mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 230mA @ 120Hz
Ripple Current @ High Frequency 2.3A @ 100kHz
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.512" (13.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 493-6639-1