CAD | USD
Favorite

PLX1V390MCL1TD 39µF 35V Aluminum Polymer Capacitor Radial, Can 33mOhm 3000 Hrs @ 125°C
Price & Procurement
1,325 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.96000 $3.96
10 3.20500 $32.05
100 2.44740 $244.74
500 1.86468 $932.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Box (TB)  : 493-4676-3-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.42420
  • Bulk  : 493-14208-ND
  • Minimum Quantity: 1
  • Quantity Available: 365 - Immediate
  • Unit Price: $3.22000

PLX1V390MCL1TD

Datasheet
Digi-Key Part Number 493-4676-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PLX1V390MCL1TD
Copy  
Description CAP ALUM POLY 39UF 20% 35V T/H
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

39µF 35V Aluminum Polymer Capacitor Radial, Can 33mOhm 3000 Hrs @ 125°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series PLX
Packaging Cut Tape (CT) 
Part Status Active
Type Polymer
Capacitance 39µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) 33mOhm
Lifetime @ Temp. 3000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 1.8A @ 100kHz
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.354" (9.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 493-4676-1