CAD | USD
Favorite

PCR1E271MCL1GS 270µF 25V Aluminum Polymer Capacitor Radial, Can - SMD 19mOhm 4000 Hrs @ 125°C
Price & Procurement
899 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.32000 $4.32
10 3.49400 $34.94
100 2.66840 $266.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 493-13754-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 800 - Immediate
  • Unit Price: $1.99650
  • Digi-Reel®  : 493-13754-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 899 - Immediate
  • Unit Price: Digi-Reel®

PCR1E271MCL1GS

Datasheet
Digi-Key Part Number 493-13754-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PCR1E271MCL1GS
Copy  
Description CAP ALUM POLY 270UF 20% 25V SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

270µF 25V Aluminum Polymer Capacitor Radial, Can - SMD 19mOhm 4000 Hrs @ 125°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series PCR
Packaging Cut Tape (CT) 
Part Status Active
Type Polymer
Capacitance 270µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) 19mOhm
Lifetime @ Temp. 4000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 3.3A @ 100kHz
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 493-13754-1