Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.48000 $2.48
10 1.96000 $19.60
100 1.46990 $146.99
500 1.11056 $555.28

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 493-3054-6-ND
Copy   493-3054-6-ND
Quantity Available 5,480
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PCJ1C121MCL1GS

Copy   PCJ1C121MCL1GS
Description CAP ALUM POLY 120UF 20% 16V SMD
Copy   CAP ALUM POLY 120UF 20% 16V SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

120µF 16V Aluminum Polymer Capacitor Radial, Can - SMD 24mOhm 2000 Hrs @ 105°C

Copy   120µF 16V Aluminum Polymer Capacitor Radial, Can - SMD 24mOhm 2000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series PCJ
Packaging ? Digi-Reel® ?
Part Status Active
Type Polymer
Capacitance 120µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) 24mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 3.01A @ 100kHz
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.276" (7.00mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 493-3054-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-3054-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.90736
  • Cut Tape (CT) ? : 493-3054-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,480 - Immediate
  • Unit Price: $2.65000

21:46:15 6/17/2019