CAD | USD
Add To Favorites
PCJ0J331MCL4GS 330µF 6.3V Aluminum Polymer Capacitor Radial, Can - SMD 14mOhm 2000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.84000 $1.84
10 1.44800 $14.48
100 1.08640 $108.64

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 493-14049-6-ND
Copy   493-14049-6-ND
Quantity Available 13,243
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PCJ0J331MCL4GS

Copy   PCJ0J331MCL4GS
Description CAP ALUM POLY 330UF 20% 6.3V SMD
Copy   CAP ALUM POLY 330UF 20% 6.3V SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

330µF 6.3V Aluminum Polymer Capacitor Radial, Can - SMD 14mOhm 2000 Hrs @ 105°C

Copy   330µF 6.3V Aluminum Polymer Capacitor Radial, Can - SMD 14mOhm 2000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series PCJ
Packaging ? Digi-Reel® ?
Part Status Active
Type Polymer
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) 14mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 3.47A @ 100kHz
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.315" (8.00mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 493-14049-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-14049-2-ND
  • Minimum Quantity: 900
  • Quantity Available: 11,700 - Immediate
  • Unit Price: $0.71538
  • Cut Tape (CT) ? : 493-14049-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,243 - Immediate
  • Unit Price: $1.95000

15:49:11 9/15/2019