CAD | USD
Favorite

Price & Procurement
25,526 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.35000 $3.35
10 2.71600 $27.16
100 2.07410 $207.41

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 493-3088-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 25,201 - Immediate
  • Unit Price: $1.55180
  • Cut Tape (CT)  : 493-3088-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 25,526 - Immediate
  • Unit Price: $3.35000

PCG0J222MCL1GS

Datasheet
Digi-Key Part Number 493-3088-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PCG0J222MCL1GS
Copy  
Description CAP ALUM POLY 2200UF 6.3V SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

2200µF 6.3V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 2000 Hrs @ 105°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series PCG
Packaging Digi-Reel® 
Part Status Active
Type Polymer
Capacitance 2200µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) 12mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 5A @ 100kHz
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.500" (12.70mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FYL0H103ZF

CAP 10MF -20% +80% 5.5V T/H

KEMET

$2.72000 Details

PAM2401SCADJ

IC REG BOOST ADJUSTABLE 1A 8MSOP

Diodes Incorporated

$1.68000 Details

SPX5205M5-L/TR

IC REG LIN POS ADJ 150MA SOT23-5

MaxLinear, Inc.

$0.79000 Details

B320AF-13

DIODE SCHOTTKY 20V 3A SMAF

Diodes Incorporated

$0.65000 Details

TCJA107M006R0100

CAP TANT POLY 100UF 6.3V 1206

AVX Corporation

$1.09000 Details

S2B-PH-KL(LF)(SN)

CONN HEADER R/A 2POS 2MM

JST Sales America Inc.

$0.12270 Details
Additional Resources
Standard Package 1
Other Names 493-3088-6