CAD | USD
Favorite

PSMN5R6-60YLX N-Channel 60V 100A (Tc) 167W (Tc) Surface Mount LFPAK56, Power-SO8
Price & Procurement
1,003 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.24000 $1.24
10 1.09200 $10.92
100 0.74470 $74.47
500 0.62230 $311.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1727-2596-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $0.51418
  • Digi-Reel®  : 1727-2596-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,003 - Immediate
  • Unit Price: Digi-Reel®

PSMN5R6-60YLX

Datasheet
Digi-Key Part Number 1727-2596-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PSMN5R6-60YLX
Copy  
Description MOSFET N-CH 60V LFPAK56
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

N-Channel 60V 100A (Tc) 167W (Tc) Surface Mount LFPAK56, Power-SO8

Copy  
Documents & Media
Datasheets PSMN5R6-60YL
PCN Assembly/Origin PSMNYYY 17/Mar/2017
PCN Packaging Label Chg 12/Mar/2017
Mult Devices Label 30/Sep/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 100A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V
Rds On (Max) @ Id, Vgs 5.6mOhm @ 25A, 10V
Vgs(th) (Max) @ Id 2.1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 66.8nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 5026pF @ 25V
FET Feature -
Power Dissipation (Max) 167W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package LFPAK56, Power-SO8
Package / Case SC-100, SOT-669
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FDD86569-F085

MOSFET N-CH 60V 90A DPAK

ON Semiconductor

$1.51000 Details

BUK9Y15-60E,115

MOSFET N-CH 60V 53A LFPAK

Nexperia USA Inc.

$1.11000 Details

PSMN7R0-60YS,115

MOSFET N-CH 60V LFPAK

Nexperia USA Inc.

$1.36000 Details
Additional Resources
Standard Package 1
Other Names 1727-2596-1
568-13047-1
568-13047-1-ND