CAD | USD
Favorite

PSMN4R0-30YLDX N-Channel 30V 95A (Tc) 64W (Tc) Surface Mount LFPAK56, Power-SO8
Price & Procurement
10,134 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
10 0.80100 $8.01
25 0.74720 $18.68
100 0.55510 $55.51
250 0.52732 $131.83
500 0.43340 $216.70

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1727-1232-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.35227
  • Cut Tape (CT)  : 1727-1232-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,134 - Immediate
  • Unit Price: $0.93000

PSMN4R0-30YLDX

Datasheet
Digi-Key Part Number 1727-1232-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PSMN4R0-30YLDX
Copy  
Description MOSFET N-CH 30V 95A LFPAK
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

N-Channel 30V 95A (Tc) 64W (Tc) Surface Mount LFPAK56, Power-SO8

Copy  
Documents & Media
Datasheets PSMN4R0-30YLD
Featured Product NextPowerS3 MOSFETs
PCN Assembly/Origin Additional Frame Supplier 13/Jun/2016
PCN Packaging Lighter Reel Update 29/Aug/2015
Logo 10/Dec/2016
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series TrenchMOS™
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 95A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 4mOhm @ 25A, 10V
Vgs(th) (Max) @ Id 2.2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 19.4nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1272pF @ 15V
FET Feature -
Power Dissipation (Max) 64W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package LFPAK56, Power-SO8
Package / Case SC-100, SOT-669
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TLV3012AIDCKR

IC COMPARATOR 1.8V W/REF SC70-6

Texas Instruments

$3.75000 Details

TPD2E001IDRLRQ1

TVS DIODE 5.5V SOT5

Texas Instruments

$0.87000 Details

SQJ463EP-T1_GE3

MOSFET P-CH 40V 30A

Vishay Siliconix

$4.24000 Details

PSMN2R4-30MLDX

MOSFET N-CH 30V 70A LFPAK33

Nexperia USA Inc.

$1.13000 Details

PSMN3R0-30YL,115

MOSFET N-CH 30V 100A LFPAK

Nexperia USA Inc.

$1.31000 Details

LM5111-1MX/NOPB

IC GATE DRVR LOW-SIDE 8SOIC

Texas Instruments

$2.35000 Details
Additional Resources
Standard Package 1
Other Names 1727-1232-6
568-10433-6
568-10433-6-ND