CAD | USD
Favorite

PSMN015-100YLX N-Channel 100V 69A (Tc) 195W (Tc) Surface Mount LFPAK56, Power-SO8
Price & Procurement
1,891 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.22000 $1.22
10 1.09800 $10.98
100 0.78150 $78.15
500 0.66240 $331.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1727-2591-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $0.55787
  • Digi-Reel®  : 1727-2591-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,891 - Immediate
  • Unit Price: Digi-Reel®

PSMN015-100YLX

Datasheet
Digi-Key Part Number 1727-2591-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PSMN015-100YLX
Copy  
Description MOSFET N-CH 100V LFPAK56
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

N-Channel 100V 69A (Tc) 195W (Tc) Surface Mount LFPAK56, Power-SO8

Copy  
Documents & Media
Datasheets PSMN015-100YL
PCN Packaging Label Chg 12/Mar/2017
Mult Devices Label 30/Sep/2018
EDA / CAD Models PSMN015-100YLX by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 69A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V
Rds On (Max) @ Id, Vgs 14.7mOhm @ 20A, 10V
Vgs(th) (Max) @ Id 2.1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 86.3nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 6139pF @ 25V
FET Feature -
Power Dissipation (Max) 195W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package LFPAK56, Power-SO8
Package / Case SC-100, SOT-669
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PSMN013-100YSEX

MOSFET N-CH 100V LFPAK

Nexperia USA Inc.

$2.00000 Details

LM4040B25FTA

IC VREF SHUNT 0.2% SOT23

Diodes Incorporated

$1.38000 Details

LM5170QPHPTQ1

BI DIRECTIONAL 48V TO 12V CURREN

Texas Instruments

$19.17000 Details

LT8708EUHG#PBF

80V SYNCHRONOUS 4-SWITCH BUCK-BO

Linear Technology/Analog Devices

$24.46000 Details

LT8708EUHG-1#PBF

80V SYNCHRONOUS 4-SWITCH BUCK-BO

Linear Technology/Analog Devices

$24.46000 Details
Additional Resources
Standard Package 1
Other Names 1727-2591-1
568-13042-1
568-13042-1-ND