CAD | USD
Favorite

PSMN010-80YLX N-Channel 80V 84A (Tc) 194W (Tc) Surface Mount LFPAK56, Power-SO8
Price & Procurement
5,133 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.22000 $1.22
10 1.09600 $10.96
100 0.78020 $78.02
500 0.66134 $330.67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1727-2588-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 4,500 - Immediate
  • Unit Price: $0.52305
  • Digi-Reel®  : 1727-2588-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,133 - Immediate
  • Unit Price: Digi-Reel®

PSMN010-80YLX

Datasheet
Digi-Key Part Number 1727-2588-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PSMN010-80YLX
Copy  
Description MOSFET N-CH 80V LFPAK56
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

N-Channel 80V 84A (Tc) 194W (Tc) Surface Mount LFPAK56, Power-SO8

Copy  
Documents & Media
Datasheets PSMN010-80YL
PCN Packaging Label Chg 12/Mar/2017
Mult Devices Label 30/Sep/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 80V
Current - Continuous Drain (Id) @ 25°C 84A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V
Rds On (Max) @ Id, Vgs 10mOhm @ 25A, 10V
Vgs(th) (Max) @ Id 2.1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 44.2nC @ 5V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 6506pF @ 25V
FET Feature -
Power Dissipation (Max) 194W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package LFPAK56, Power-SO8
Package / Case SC-100, SOT-669
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FDD86369-F085

MOSFET N-CH 80V 90A DPAK

ON Semiconductor

$1.51000 Details

PSMN013-80YS,115

MOSFET N-CH 80V 60A LFPAK

Nexperia USA Inc.

$1.28000 Details

PSMN018-80YS,115

MOSFET N-CH 80V 45A LFPAK

Nexperia USA Inc.

$1.03000 Details

PSMN8R2-80YS,115

MOSFET N-CH 80V 82A LFPAK

Nexperia USA Inc.

$1.51000 Details

BSZ110N08NS5ATMA1

MOSFET N-CH 80V 40A 8TSDSON

Infineon Technologies

$1.34000 Details

PSMN011-80YS,115

MOSFET N-CH 80V LFPAK

Nexperia USA Inc.

$1.57000 Details
Additional Resources
Standard Package 1
Other Names 1727-2588-1
568-13039-1
568-13039-1-ND