Add To Favorites
PMZ290UNEYL N-Channel 20V 1A (Ta) 360mW (Ta), 2.7W (Tc) Surface Mount DFN1006-3
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.50300 $5.03
100 0.29590 $29.59
500 0.16748 $83.74
1,000 0.12840 $128.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1727-2318-1-ND
Copy   1727-2318-1-ND
Quantity Available 12,029
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PMZ290UNEYL

Copy   PMZ290UNEYL
Description MOSFET N-CH 20V 1A XQFN3
Copy   MOSFET N-CH 20V 1A XQFN3
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

N-Channel 20V 1A (Ta) 360mW (Ta), 2.7W (Tc) Surface Mount DFN1006-3

Copy   N-Channel 20V 1A (Ta) 360mW (Ta), 2.7W (Tc) Surface Mount DFN1006-3
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 1A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V
Rds On (Max) @ Id, Vgs 380 mOhm @ 500mA, 4.5V
Vgs(th) (Max) @ Id 950mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs 0.68nC @ 4.5V
Vgs (Max) ±8V
Input Capacitance (Ciss) (Max) @ Vds 83pF @ 10V
FET Feature -
Power Dissipation (Max) 360mW (Ta), 2.7W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package DFN1006-3
Package / Case SC-101, SOT-883
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1727-2318-1
568-12604-1
568-12604-1-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-2318-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.09234
  • Digi-Reel® ? : 1727-2318-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,029 - Immediate
  • Unit Price: Digi-Reel®

21:20:41 1/17/2019