CAD | USD
Favorite

PMV120ENEAR N-Channel 60V 2.1A (Ta) 513mW (Ta), 6.4W (Tc) Surface Mount TO-236AB
Price & Procurement
590 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.53000 $0.53
10 0.43000 $4.30
25 0.39360 $9.84
100 0.24700 $24.70
250 0.24428 $61.07
500 0.22874 $114.37
1,000 0.15554 $155.54

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1727-2525-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.14914
  • Cut Tape (CT)  : 1727-2525-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 590 - Immediate
  • Unit Price: $0.53000

PMV120ENEAR

Datasheet
Digi-Key Part Number 1727-2525-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PMV120ENEAR
Copy  
Description MOSFET N-CH 60V TO-236AB
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

N-Channel 60V 2.1A (Ta) 513mW (Ta), 6.4W (Tc) Surface Mount TO-236AB

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 2.1A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 123mOhm @ 2.1A, 10V
Vgs(th) (Max) @ Id 2.7V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 7.4nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 275pF @ 30V
FET Feature -
Power Dissipation (Max) 513mW (Ta), 6.4W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TO-236AB
Package / Case TO-236-3, SC-59, SOT-23-3
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

B82793S0513N201

CMC 51UH 800MA 2LN SMD AEC-Q200

TDK Electronics Inc.

$3.60000 Details

NCV7351D13R2G

IC TRANSCEIVER HALF 1/1 8SOIC

ON Semiconductor

$1.45000 Details

BLM18KG101TH1D

FERRITE BEAD 100 OHM 0603 1LN

Murata Electronics

$0.17000 Details

RB058LAM-60TFTR

AUTOMOTIVE SCHOTTKY BARRIER DIOD

Rohm Semiconductor

$0.58000 Details

SN74LVC3G07QDCURQ1

IC BUFFER NON-INVERT 5.5V US8

Texas Instruments

$1.02000 Details

DESD1CAN2SOQ-7

TVS DIODE 24V 70V SOT23

Diodes Incorporated

$0.61000 Details
Additional Resources
Standard Package 1
Other Names 1727-2525-6
568-12964-6-ND
568-62964-6
568-62964-6-ND