CAD | USD
Favorite

PMLL4148L,135 Diode Standard 75V 200mA (DC) Surface Mount LLDS; MiniMelf
Price & Procurement
14,016 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.18000 $0.18
10 0.16000 $1.60
25 0.15240 $3.81
100 0.06710 $6.71
250 0.06440 $16.10
500 0.05270 $26.35
1,000 0.03660 $36.60
2,500 0.03196 $79.91
5,000 0.02867 $143.35

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1727-6289-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.02529
  • Tape & Reel (TR)  : 1727-2967-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 342,500 - Immediate
  • Unit Price: $0.03313
  • Cut Tape (CT)  : 1727-6289-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,016 - Immediate
  • Unit Price: $0.19000
  • Cut Tape (CT)  : 1727-2967-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 343,961 - Immediate
  • Unit Price: $0.19000
  • Digi-Reel®  : 1727-2967-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 343,961 - Immediate
  • Unit Price: Digi-Reel®

PMLL4148L,135

Datasheet
Digi-Key Part Number 1727-6289-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PMLL4148L,135
Copy  
Description DIODE GEN PURP 75V 200MA LLDS
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Diode Standard 75V 200mA (DC) Surface Mount LLDS; MiniMelf

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 75V
Current - Average Rectified (Io) 200mA (DC)
Voltage - Forward (Vf) (Max) @ If 1V @ 50mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 25nA @ 20V
Capacitance @ Vr, F 4pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case DO-213AC, MINI-MELF, SOD-80
Supplier Device Package LLDS; MiniMelf
Operating Temperature - Junction 200°C (Max)
Base Part Number LL4148
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BC847C,235

TRANS NPN 45V 0.1A SOT23

Nexperia USA Inc.

$0.22000 Details

2N7002NXAKR

2N7002NXAK/SOT23/TO-236AB

Nexperia USA Inc.

$0.16000 Details

FDLL4148

DIODE GEN PURP 100V 200MA LL34

ON Semiconductor

$0.16000 Details

LL4148

DIODE GEN PURP 100V 200MA SOD80

ON Semiconductor

$0.16000 Details

LL4148 L1G

DIODE GP 100V 150MA MINIMELF

Taiwan Semiconductor Corporation

$0.17000 Details

BK1608HS102-T

FERRITE BEAD 1 KOHM 0603 1LN

Taiyo Yuden

$0.16000 Details
Additional Resources
Standard Package 1
Other Names 1727-6289-6
568-8106-6
568-8106-6-ND