CAD | USD
Favorite

PMEG4010BEA,115 Diode Schottky 40V 1A (DC) Surface Mount SOD-323
Price & Procurement
23,383 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.54000 $0.54
10 0.43900 $4.39
100 0.29880 $29.88
500 0.22408 $112.04
1,000 0.16806 $168.06

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1727-5211-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: $0.15926
  • Cut Tape (CT)  : 1727-5211-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,383 - Immediate
  • Unit Price: $0.58000

PMEG4010BEA,115

Datasheet
Digi-Key Part Number 1727-5211-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PMEG4010BEA,115
Copy  
Description DIODE SCHOTTKY 40V 1A SOD323
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Diode Schottky 40V 1A (DC) Surface Mount SOD-323

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 1A (DC)
Voltage - Forward (Vf) (Max) @ If 640mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 100µA @ 40V
Capacitance @ Vr, F 50pF @ 1V, 1MHz
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
Operating Temperature - Junction 150°C (Max)
Base Part Number PMEG4010
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BLM03AX121SN1D

FERRITE BEAD 120 OHM 0201 1LN

Murata Electronics

$0.29000 Details

BLM03AG241SN1D

FERRITE BEAD 240 OHM 0201 1LN

Murata Electronics

$0.21000 Details

BLM03AX241SN1D

FERRITE BEAD 240 OHM 0201 1LN

Murata Electronics

$0.29000 Details

NSR0530P2T5G

DIODE SCHOTTKY 30V 500MA SOD923

ON Semiconductor

$0.66000 Details

NSR0620P2T5G

DIODE SCHOTTKY 20V 500MA SOD923

ON Semiconductor

$0.58000 Details

1051330011

CONN RCPT USB2.0 MICRO B SMD

Molex

$1.69000 Details
Additional Resources
Standard Package 1
Other Names 1727-5211-6
568-6523-6
568-6523-6-ND