CAD | USD
Favorite

PESD5V0S1BB,115 14V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Price & Procurement
344,398 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.57000 $0.57
10 0.42300 $4.23
100 0.23950 $23.95
500 0.15862 $79.31
1,000 0.12162 $121.62

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1727-5799-2-ND
  • Minimum Quantity: 20,000
  • Quantity Available: 0
  • Unit Price: $0.08748
  • Tape & Reel (TR)  : 1727-3838-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 342,000 - Immediate
  • Unit Price: $0.10935
  • Cut Tape (CT)  : 1727-5799-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,909 - Immediate
  • Unit Price: $0.61000
  • Cut Tape (CT)  : 1727-3838-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 344,398 - Immediate
  • Unit Price: $0.61000
  • Digi-Reel®  : 1727-5799-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,909 - Immediate
  • Unit Price: Digi-Reel®

PESD5V0S1BB,115

Datasheet
Digi-Key Part Number 1727-3838-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PESD5V0S1BB,115
Copy  
Description TVS DIODE 5V 14V SOD523
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

14V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) 5.5V
Voltage - Clamping (Max) @ Ipp 14V
Current - Peak Pulse (10/1000µs) 12A (8/20µs)
Power - Peak Pulse 130W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 35pF @ 1MHz
Operating Temperature -65°C ~ 150°C (TA)
Mounting Type Surface Mount
Package / Case SC-79, SOD-523
Supplier Device Package SOD-523
Base Part Number PESD*S1B
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PESD5V0V1BB,115

TVS DIODE 5V 12.5V SOD523

Nexperia USA Inc.

$0.69000 Details

BAT54C-7-F

DIODE ARRAY SCHOTTKY 30V SOT23-3

Diodes Incorporated

$0.29000 Details

PCA9306DCTR

IC TRNSLTR BIDIRECTIONAL SM8

Texas Instruments

$1.02000 Details

DESD5V0S1BA-7

TVS DIODE 5V 14V SOD323

Diodes Incorporated

$0.55000 Details

UCLAMP2511T.TCT

TVS DIODE 2.5V 8V SLP1006P2T

Semtech Corporation

$1.18000 Details

ACM70V-701-2PL-TL00

CMC 4A 2LN 700 OHM SMD AEC-Q200

TDK Corporation

$3.39000 Details
Additional Resources
Standard Package 1
Other Names 1727-3838-6
568-4054-6
568-4054-6-ND