CAD | USD
Favorite

PESD24VL1BA,115 70V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Price & Procurement
282,780 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.50000 $0.50
10 0.40900 $4.09
100 0.23490 $23.49
500 0.21750 $108.75
1,000 0.14790 $147.90

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1727-3819-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 282,000 - Immediate
  • Unit Price: $0.15458
  • Cut Tape (CT)  : 1727-3819-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 282,780 - Immediate
  • Unit Price: $0.50000

PESD24VL1BA,115

Datasheet
Digi-Key Part Number 1727-3819-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PESD24VL1BA,115
Copy  
Description TVS DIODE 24V 70V SOD323
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

70V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323

Copy  
Documents & Media
Datasheets PESD24VL1BA
PCN Design/Specification Resin Hardener 02/Jul/2013
PCN Packaging Lighter Reels 02/Jan/2014
Pack/Label Update 30/Nov/2016
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 24V (Max)
Voltage - Breakdown (Min) 25.4V
Voltage - Clamping (Max) @ Ipp 70V
Current - Peak Pulse (10/1000µs) 3A (8/20µs)
Power - Peak Pulse 200W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 11pF @ 1MHz
Operating Temperature -65°C ~ 150°C (TA)
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
Base Part Number PESD*L1B
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

HZ1206E601R-10

FERRITE BEAD 600 OHM 1206 1LN

Laird-Signal Integrity Products

$0.14000 Details

CDBM140-G

DIODE SCHOTTKY 40V 1A MINISMA

Comchip Technology

$0.47000 Details

SS26

DIODE SCHOTTKY 60V 2A DO214AA

ON Semiconductor

$0.59000 Details

SD12CT1G

TVS DIODE 12V 19V SOD323

ON Semiconductor

$0.52000 Details

FDS6690A

MOSFET N-CH 30V 11A 8-SOIC

ON Semiconductor

$0.98000 Details

SL43-E3/57T

DIODE SCHOTTKY 30V 4A DO214AB

Vishay Semiconductor Diodes Division

$1.36000 Details
Additional Resources
Standard Package 1
Other Names 1727-3819-6
568-4034-6
568-4034-6-ND