Add To Favorites
PBSS4041SPN,115 Bipolar (BJT) Transistor Array NPN, PNP 60V 6.7A, 5.9A 130MHz, 110MHz 2.3W Surface Mount 8-SO
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.59000 $1.59
10 1.42600 $14.26
100 1.11180 $111.18
500 0.91844 $459.22

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1727-5110-1-ND
Copy   1727-5110-1-ND
Quantity Available 13,138
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PBSS4041SPN,115

Copy   PBSS4041SPN,115
Description TRANS NPN/PNP 60V 6.7A/5.9A 8SO
Copy   TRANS NPN/PNP 60V 6.7A/5.9A 8SO
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Bipolar (BJT) Transistor Array NPN, PNP 60V 6.7A, 5.9A 130MHz, 110MHz 2.3W Surface Mount 8-SO

Copy   Bipolar (BJT) Transistor Array NPN, PNP 60V 6.7A, 5.9A 130MHz, 110MHz 2.3W Surface Mount 8-SO
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN, PNP
Current - Collector (Ic) (Max) 6.7A, 5.9A
Voltage - Collector Emitter Breakdown (Max) 60V
Vce Saturation (Max) @ Ib, Ic 350mV @ 350mA, 7A / 275mV @ 400mA, 4A
Current - Collector Cutoff (Max) 100nA
DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 4A, 2V / 150 @ 2A, 2V
Power - Max 2.3W
Frequency - Transition 130MHz, 110MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
Base Part Number PBSS4041SPN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ACPL-M43T-500E - Broadcom Limited | 516-2237-1-ND DigiKey Electronics
  • ACPL-M43T-500E
  • Broadcom Limited
  • OPTOISOLATOR 4KV TRANSISTOR 5-SO
  • Unit Price $5.60000
  • 516-2237-1-ND
  • STTH112UFY - STMicroelectronics | 497-14814-1-ND DigiKey Electronics
  • STTH112UFY
  • STMicroelectronics
  • DIODE GEN PURP 1.2KV 1A SMB
  • Unit Price $0.97000
  • 497-14814-1-ND
  • PDZ4.7BGWX - Nexperia USA Inc. | 1727-7707-1-ND DigiKey Electronics
  • PDZ4.7BGWX
  • Nexperia USA Inc.
  • DIODE ZENER 4.7V 365MW SOD123
  • Unit Price $0.26000
  • 1727-7707-1-ND
  • OPA4197IDR - Texas Instruments | 296-45059-1-ND DigiKey Electronics
  • OPA4197IDR
  • Texas Instruments
  • IC OPAMP GP 4 CIRCUIT 14SOIC
  • Unit Price $4.91000
  • 296-45059-1-ND
  • ACPL-352J-000E - Broadcom Limited | 516-3575-ND DigiKey Electronics
  • ACPL-352J-000E
  • Broadcom Limited
  • OPTOISO 5KV 1CH GATE DRIVER 16SO
  • Unit Price $9.51000
  • 516-3575-ND
Additional Resources
Standard Package ? 1
Other Names 1727-5110-1
568-6407-1
568-6407-1-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-5110-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 13,000 - Immediate
  • Unit Price: $0.74962
  • Digi-Reel® ? : 1727-5110-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,138 - Immediate
  • Unit Price: Digi-Reel®

01:55:03 8/25/2019