Add To Favorites
PBSS4041SN,115 Bipolar (BJT) Transistor Array 2 NPN (Dual) 60V 6.7A 130MHz 2.3W Surface Mount 8-SO
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.56000 $1.56
10 1.40500 $14.05
100 1.09490 $109.49
500 0.90450 $452.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1727-5109-1-ND
Copy   1727-5109-1-ND
Quantity Available 594
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PBSS4041SN,115

Copy   PBSS4041SN,115
Description TRANS 2NPN 60V 6.7A 8SO
Copy   TRANS 2NPN 60V 6.7A 8SO
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Bipolar (BJT) Transistor Array 2 NPN (Dual) 60V 6.7A 130MHz 2.3W Surface Mount 8-SO

Copy   Bipolar (BJT) Transistor Array 2 NPN (Dual) 60V 6.7A 130MHz 2.3W Surface Mount 8-SO
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 2 NPN (Dual)
Current - Collector (Ic) (Max) 6.7A
Voltage - Collector Emitter Breakdown (Max) 60V
Vce Saturation (Max) @ Ib, Ic 350mV @ 350mA, 7A
Current - Collector Cutoff (Max) 100nA
DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 4A, 2V
Power - Max 2.3W
Frequency - Transition 130MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
Base Part Number PBSS4041SN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1727-5109-1
568-6406-1
568-6406-1-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-5109-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.73826
  • Digi-Reel® ? : 1727-5109-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 594 - Immediate
  • Unit Price: Digi-Reel®

14:09:18 8/18/2019