Add To Favorites
IP4264CZ8-20-TTL,1 RC (Pi) EMI Filter 2nd Order Low Pass 3 Channel R = 47 Ohms, 100 Ohms, C = 11pF (Total) 8-UFDFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.53300 $5.33
100 0.39750 $39.75
500 0.31232 $156.16
1,000 0.24135 $241.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1727-1271-1-ND
Copy   1727-1271-1-ND
Quantity Available 21,449
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IP4264CZ8-20-TTL,1

Copy   IP4264CZ8-20-TTL,1
Description FILTER RC(PI) ESD SMD
Copy   FILTER RC(PI) ESD SMD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

RC (Pi) EMI Filter 2nd Order Low Pass 3 Channel R = 47 Ohms, 100 Ohms, C = 11pF (Total) 8-UFDFN Exposed Pad

Copy   RC (Pi) EMI Filter 2nd Order Low Pass 3 Channel R = 47 Ohms, 100 Ohms, C = 11pF (Total)  8-UFDFN Exposed Pad
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 2nd
Technology RC (Pi)
Number of Channels 3
Center / Cutoff Frequency -
Attenuation Value 45dB @ 800MHz ~ 3GHz
Resistance - Channel (Ohms) 47, 100
Values R = 47 Ohms, 100 Ohms, C = 11pF (Total)
ESD Protection Yes
Operating Temperature -30°C ~ 85°C
Applications Data Lines for Mobile Devices
Voltage - Rated -
Mounting Type Surface Mount
Package / Case 8-UFDFN Exposed Pad
Size / Dimension 0.067" L x 0.053" W (1.70mm x 1.35mm)
Height 0.022" (0.55mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TXS0102DQMR - Texas Instruments | 296-28435-1-ND DigiKey Electronics
  • TXS0102DQMR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL 8X2SON
  • Unit Price $1.13000
  • 296-28435-1-ND
  • CAY17-103JALF - Bourns Inc. | CAY17-103JALFCT-ND DigiKey Electronics
  • CAY17-103JALF
  • Bourns Inc.
  • RES ARRAY 8 RES 10K OHM 1206
  • Unit Price $0.27000
  • CAY17-103JALFCT-ND
  • CAT24C16YI-GT3 - ON Semiconductor | CAT24C16YI-GT3CT-ND DigiKey Electronics
  • CAT24C16YI-GT3
  • ON Semiconductor
  • IC EEPROM 16K I2C 400KHZ 8TSSOP
  • Unit Price $0.24000
  • CAT24C16YI-GT3CT-ND
  • PMEG3010ER,115 - Nexperia USA Inc. | 1727-5201-1-ND DigiKey Electronics
  • PMEG3010ER,115
  • Nexperia USA Inc.
  • DIODE SCHOTTKY 30V 1A SOD123W
  • Unit Price $0.57000
  • 1727-5201-1-ND
Additional Resources
Standard Package ? 1
Other Names 1727-1271-1
568-10485-1
568-10485-1-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-1271-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.21364
  • Digi-Reel® ? : 1727-1271-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,449 - Immediate
  • Unit Price: Digi-Reel®

15:39:01 2/23/2019