Add To Favorites
BZV85-C15,113 Zener Diode 15V 1W ±5% Through Hole DO-41
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.44000 $0.44
10 0.35700 $3.57
100 0.18960 $18.96
500 0.12468 $62.34
1,000 0.08478 $84.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1727-4979-1-ND
Copy   1727-4979-1-ND
Quantity Available 5,557
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BZV85-C15,113

Copy   BZV85-C15,113
Description DIODE ZENER 15V 1W DO41
Copy   DIODE ZENER 15V 1W DO41
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Zener Diode 15V 1W ±5% Through Hole DO-41

Copy   Zener Diode 15V 1W ±5% Through Hole DO-41
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 15V
Tolerance ±5%
Power - Max 1W
Impedance (Max) (Zzt) 15 Ohms
Current - Reverse Leakage @ Vr 50nA @ 10.5V
Voltage - Forward (Vf) (Max) @ If 1V @ 50mA
Operating Temperature -65°C ~ 200°C
Mounting Type Through Hole
Package / Case DO-204AL, DO-41, Axial
Supplier Device Package DO-41
Base Part Number BZV85C15
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1727-4979-1
568-6273-1
568-6273-1-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 1727-1930-3-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.07235
  • Tape & Reel (TR) ? : 1727-4979-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.07235
  • Cut Tape (CT) ? : 1727-1930-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,764 - Immediate
  • Unit Price: $0.49000

21:37:36 1/17/2019