CAD | USD
Favorite

BUK9Y4R8-60E,115 N-Channel 60V 100A (Tc) 238W (Tc) Surface Mount LFPAK56, Power-SO8
Price & Procurement
4,484 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.10000 $2.10
10 1.87800 $18.78
100 1.33620 $133.62
500 1.13254 $566.27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1727-1503-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.95382
  • Digi-Reel®  : 1727-1503-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,484 - Immediate
  • Unit Price: Digi-Reel®

BUK9Y4R8-60E,115

Datasheet
Digi-Key Part Number 1727-1503-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BUK9Y4R8-60E,115
Copy  
Description MOSFET N-CH 60V 100A LFPAK
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

N-Channel 60V 100A (Tc) 238W (Tc) Surface Mount LFPAK56, Power-SO8

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q101, TrenchMOS™
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 100A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 5V
Rds On (Max) @ Id, Vgs 4.1mOhm @ 25A, 10V
Vgs(th) (Max) @ Id 2.1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 50nC @ 5V
Vgs (Max) ±10V
Input Capacitance (Ciss) (Max) @ Vds 7853pF @ 25V
FET Feature -
Power Dissipation (Max) 238W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package LFPAK56, Power-SO8
Package / Case SC-100, SOT-669
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BUK7Y7R8-80EX

MOSFET N-CH 80V 100A LFPAK

Nexperia USA Inc.

$2.08000 Details

BUK9Y15-60E,115

MOSFET N-CH 60V 53A LFPAK

Nexperia USA Inc.

$1.18000 Details

BUK9Y6R0-60E,115

MOSFET N-CH 60V 100A LFPAK

Nexperia USA Inc.

$1.79000 Details

PSMN5R5-60YS,115

MOSFET N-CH 60V 100A LFPAK

Nexperia USA Inc.

$1.82000 Details
Additional Resources
Standard Package 1
Other Names 1727-1503-1
568-10983-1
568-10983-1-ND