CAD | USD
Favorite

BUK9Y12-100E,115 N-Channel 100V 85A (Tc) 238W (Tc) Surface Mount LFPAK56, Power-SO8
Price & Procurement
4,427 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.98000 $1.98
10 1.77800 $17.78
100 1.26590 $126.59
500 1.07302 $536.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1727-1121-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.90369
  • Digi-Reel®  : 1727-1121-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,427 - Immediate
  • Unit Price: Digi-Reel®

BUK9Y12-100E,115

Datasheet
Digi-Key Part Number 1727-1121-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BUK9Y12-100E,115
Copy  
Description MOSFET N-CH 100V LFPAK
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

N-Channel 100V 85A (Tc) 238W (Tc) Surface Mount LFPAK56, Power-SO8

Copy  
Documents & Media
Datasheets BUK9Y12-100E
PCN Design/Specification DataSheet Update 12/Sep/2016
PCN Assembly/Origin Wafer Fab Site Transfer 15/Dec/2014
PCN Packaging Label Chg 12/Mar/2017
Mult Devices Label 30/Sep/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q101
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 85A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 5V
Rds On (Max) @ Id, Vgs 12mOhm @ 25A, 5V
Vgs(th) (Max) @ Id 2.1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 64nC @ 5V
Vgs (Max) ±10V
Input Capacitance (Ciss) (Max) @ Vds 7973pF @ 25V
FET Feature -
Power Dissipation (Max) 238W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package LFPAK56, Power-SO8
Package / Case SC-100, SOT-669
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PSMN013-100YSEX

MOSFET N-CH 100V LFPAK

Nexperia USA Inc.

$2.00000 Details
Additional Resources
Standard Package 1
Other Names 1727-1121-1
568-10276-1
568-10276-1-ND