Add To Favorites
BUK7Y6R0-60EX N-Channel 60V 100A (Tc) 195W (Tc) Surface Mount LFPAK56, Power-SO8
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.94000 $1.94
10 1.72500 $17.25
100 1.36350 $136.35
500 1.05742 $528.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1727-1116-1-ND
Copy   1727-1116-1-ND
Quantity Available 1,608
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BUK7Y6R0-60EX

Copy   BUK7Y6R0-60EX
Description MOSFET N-CH 60V 100A LFPAK
Copy   MOSFET N-CH 60V 100A LFPAK
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

N-Channel 60V 100A (Tc) 195W (Tc) Surface Mount LFPAK56, Power-SO8

Copy   N-Channel 60V 100A (Tc) 195W (Tc) Surface Mount LFPAK56, Power-SO8
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series TrenchMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 100A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 6 mOhm @ 25A, 10V
Vgs(th) (Max) @ Id 4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 45.4nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 4021pF @ 25V
FET Feature -
Power Dissipation (Max) 195W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package LFPAK56, Power-SO8
Package / Case SC-100, SOT-669
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PSMN5R5-60YS,115 - Nexperia USA Inc. | 1727-4284-1-ND DigiKey Electronics
  • PSMN5R5-60YS,115
  • Nexperia USA Inc.
  • MOSFET N-CH 60V 100A LFPAK
  • Unit Price $2.08000
  • 1727-4284-1-ND
  • BUK7Y7R8-80EX - Nexperia USA Inc. | 1727-1488-1-ND DigiKey Electronics
  • BUK7Y7R8-80EX
  • Nexperia USA Inc.
  • MOSFET N-CH 80V 100A LFPAK
  • Unit Price $2.41000
  • 1727-1488-1-ND
  • PSMN5R6-60YLX - Nexperia USA Inc. | 1727-2596-1-ND DigiKey Electronics
  • PSMN5R6-60YLX
  • Nexperia USA Inc.
  • MOSFET N-CH 60V LFPAK56
  • Unit Price $1.58000
  • 1727-2596-1-ND
Additional Resources
Standard Package ? 1
Other Names 1727-1116-1
568-10271-1
568-10271-1-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-1116-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $0.86307
  • Digi-Reel® ? : 1727-1116-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,608 - Immediate
  • Unit Price: Digi-Reel®

05:50:31 1/17/2019