Add To Favorites
BUK7K89-100EX Mosfet Array 2 N-Channel (Dual) 100V 13A 38W Surface Mount LFPAK56D
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.24000 $1.24
10 1.08300 $10.83
100 0.82960 $82.96
500 0.65588 $327.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1727-2466-1-ND
Copy   1727-2466-1-ND
Quantity Available 1,329
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BUK7K89-100EX

Copy   BUK7K89-100EX
Description MOSFET 2N-CH 100V 13A LFPAK56
Copy   MOSFET 2N-CH 100V 13A LFPAK56
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Dual) 100V 13A 38W Surface Mount LFPAK56D

Copy   Mosfet Array 2 N-Channel (Dual) 100V 13A 38W Surface Mount LFPAK56D
Documents & Media
Datasheets BUK7K89-100E
PCN Packaging Label Chg 12/Mar/2017
Mult Devices Label 30/Sep/2018
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Standard
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 13A
Rds On (Max) @ Id, Vgs 82.5mOhm @ 5A, 10V
Vgs(th) (Max) @ Id 4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 13.6nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 811pF @ 25V
Power - Max 38W
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-1205, 8-LFPAK56
Supplier Device Package LFPAK56D
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LM358ADT - STMicroelectronics | 497-1590-1-ND DigiKey Electronics
  • LM358ADT
  • STMicroelectronics
  • IC OPAMP GP 2 CIRCUIT 8SO
  • Unit Price $0.67000
  • 497-1590-1-ND
  • LM5109BMAX/NOPB - Texas Instruments | LM5109BMAX/NOPBCT-ND DigiKey Electronics
  • LM5109BMAX/NOPB
  • Texas Instruments
  • IC DVR HALF-BRIDGE 90V 1A 8-SOIC
  • Unit Price $2.09000
  • LM5109BMAX/NOPBCT-ND
  • BUK9M156-100EX - Nexperia USA Inc. | 1727-2572-1-ND DigiKey Electronics
  • BUK9M156-100EX
  • Nexperia USA Inc.
  • MOSFET N-CH 100V 9.3A LFPAK
  • Unit Price $0.94000
  • 1727-2572-1-ND
Additional Resources
Standard Package ? 1
Other Names 1727-2466-1
568-12851-1
568-12851-1-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-2466-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $0.66237
  • Digi-Reel® ? : 1727-2466-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,329 - Immediate
  • Unit Price: Digi-Reel®

01:27:58 6/16/2019