Add To Favorites
BUK7K6R2-40EX Mosfet Array 2 N-Channel (Dual) 40V 40A 68W Surface Mount LFPAK56D
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.40000 $2.40
10 2.11900 $21.19
100 1.67540 $167.54
500 1.29928 $649.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1727-1893-1-ND
Copy   1727-1893-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BUK7K6R2-40EX

Copy   BUK7K6R2-40EX
Description MOSFET 2N-CH 40V 40A 56LFPAK
Copy   MOSFET 2N-CH 40V 40A 56LFPAK
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Dual) 40V 40A 68W Surface Mount LFPAK56D

Copy   Mosfet Array 2 N-Channel (Dual) 40V 40A 68W Surface Mount LFPAK56D
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Standard
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 40A
Rds On (Max) @ Id, Vgs 5.8 mOhm @ 20A, 10V
Vgs(th) (Max) @ Id 4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 32.3nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 2210pF @ 25V
Power - Max 68W
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-1205, 8-LFPAK56
Supplier Device Package LFPAK56D
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BUK9K6R2-40E,115 - Nexperia USA Inc. | 1727-7274-1-ND DigiKey Electronics
  • BUK9K6R2-40E,115
  • Nexperia USA Inc.
  • MOSFET 2N-CH 40V 40A LFPAK56D
  • Unit Price $2.36000
  • 1727-7274-1-ND
Additional Resources
Standard Package ? 1
Other Names 1727-1893-1
568-11626-1
568-11626-1-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-1893-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $1.06049
  • Digi-Reel® ? : 1727-1893-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

08:45:56 1/16/2019