CAD | USD
Favorite

BUK7E1R8-40E,127 N-Channel 40V 120A (Tc) 349W (Tc) Through Hole I2PAK
Price & Procurement
4,990 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.15000 $4.15
10 3.73400 $37.34
100 2.74790 $274.79
500 2.32508 $1,162.54
1,000 1.97280 $1,972.80
2,500 1.94462 $4,861.55

Submit a request for quotation on quantities greater than those displayed.

BUK7E1R8-40E,127

Datasheet
Digi-Key Part Number 1727-7241-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BUK7E1R8-40E,127
Copy  
Description MOSFET N-CH 40V 120A I2PAK
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

N-Channel 40V 120A (Tc) 349W (Tc) Through Hole I2PAK

Copy  
Documents & Media
Datasheets BUK7E1R8-40E
PCN Packaging Label Chg 12/Mar/2017
Mult Devices Label 30/Sep/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q101, TrenchMOS™
Packaging Tube 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 120A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 1.8mOhm @ 25A, 10V
Vgs(th) (Max) @ Id 4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 145nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 11340pF @ 25V
FET Feature -
Power Dissipation (Max) 349W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Supplier Device Package I2PAK
Package / Case TO-262-3 Long Leads, I²Pak, TO-262AA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 50
Other Names 1727-7241
568-9849-5
568-9849-5-ND
934066512127
BUK7E1R840E127