CAD | USD
Favorite

BUK72150-55A,118 N-Channel 55V 11A (Tc) 36W (Tc) Surface Mount DPAK
Price & Procurement
7,201 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.83000 $0.83
10 0.73300 $7.33
100 0.49940 $49.94
500 0.41726 $208.63
1,000 0.35512 $355.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1727-7151-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.32323
  • Digi-Reel®  : 1727-7151-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,201 - Immediate
  • Unit Price: Digi-Reel®

BUK72150-55A,118

Datasheet
Digi-Key Part Number 1727-7151-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BUK72150-55A,118
Copy  
Description MOSFET N-CH 55V 11A DPAK
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

N-Channel 55V 11A (Tc) 36W (Tc) Surface Mount DPAK

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q101, TrenchMOS™
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 55V
Current - Continuous Drain (Id) @ 25°C 11A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 150mOhm @ 5A, 10V
Vgs(th) (Max) @ Id 4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 5.5nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 322pF @ 25V
FET Feature -
Power Dissipation (Max) 36W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package DPAK
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1727-7151-1
568-9634-1
568-9634-1-ND