CAD | USD
Favorite

BSP130,115 N-Channel 300V 350mA (Ta) 1.5W (Ta) Surface Mount SOT-223
Price & Procurement
27,390 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.86000 $0.86
10 0.76100 $7.61
100 0.51930 $51.93
500 0.43396 $216.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1727-4928-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 27,000 - Immediate
  • Unit Price: $0.35857
  • Digi-Reel®  : 1727-4928-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 27,390 - Immediate
  • Unit Price: Digi-Reel®

BSP130,115

Datasheet
Digi-Key Part Number 1727-4928-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BSP130,115
Copy  
Description MOSFET N-CH 300V 350MA SOT223
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

N-Channel 300V 350mA (Ta) 1.5W (Ta) Surface Mount SOT-223

Copy  
Documents & Media
Datasheets BSP130
PCN Design/Specification Resin Hardener 02/Jul/2013
PCN Packaging Lighter Reels 02/Jan/2014
Label Chg 12/Mar/2017
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 300V
Current - Continuous Drain (Id) @ 25°C 350mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 6Ohm @ 250mA, 10V
Vgs(th) (Max) @ Id 2V @ 1mA
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 120pF @ 25V
FET Feature -
Power Dissipation (Max) 1.5W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-223
Package / Case TO-261-4, TO-261AA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BSP230,135

MOSFET P-CH 300V 0.21A SOT223

Nexperia USA Inc.

$0.91000 Details
Additional Resources
Standard Package 1
Other Names 1727-4928-1
568-6220-1
568-6220-1-ND