CAD | USD
Favorite

BC807-40W,115 Bipolar (BJT) Transistor PNP 45V 500mA 80MHz 200mW Surface Mount SC-70
Price & Procurement
113,506 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.26000 $0.26
10 0.23800 $2.38
25 0.22680 $5.67
100 0.09990 $9.99
250 0.09584 $23.96
500 0.07838 $39.19
1,000 0.05444 $54.44

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1727-4838-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 111,000 - Immediate
  • Unit Price: $0.04754
  • Cut Tape (CT)  : 1727-4838-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 113,506 - Immediate
  • Unit Price: $0.26000
  • Tape & Reel (TR)  : BC807-40W,135-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.03629

BC807-40W,115

Datasheet
Digi-Key Part Number 1727-4838-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BC807-40W,115
Copy  
Description TRANS PNP 45V 0.5A SOT323
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 45V 500mA 80MHz 200mW Surface Mount SC-70

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 45V
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 100mA, 1V
Power - Max 200mW
Frequency - Transition 80MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SC-70
Base Part Number BC807
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BC817-40W,135

TRANS NPN 45V 0.5A SOT323

Nexperia USA Inc.

$0.23000 Details

BC817-40W,115

TRANS NPN 45V 0.5A SOT323

Nexperia USA Inc.

$0.23000 Details

BC817-40WT1G

TRANS NPN 45V 0.5A SC70

ON Semiconductor

$0.28000 Details
Additional Resources
Standard Package 1
Other Names 1727-4838-6
568-6049-6
568-6049-6-ND