Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.48100 $4.81
100 0.27210 $27.21
500 0.18018 $90.09
1,000 0.13813 $138.13

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 1727-4693-6-ND
Copy   1727-4693-6-ND
Quantity Available 63,285
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BAS21VD,135

Copy   BAS21VD,135
Description DIODE ARRAY GP 200V 200MA 6TSOP
Copy   DIODE ARRAY GP 200V 200MA 6TSOP
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Diode Array 3 Independent Standard 200V 200mA (DC) Surface Mount SC-74, SOT-457

Copy   Diode Array 3 Independent Standard 200V 200mA (DC) Surface Mount SC-74, SOT-457
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Diode Configuration 3 Independent
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) (per Diode) 200mA (DC)
Voltage - Forward (Vf) (Max) @ If 1.25V @ 200mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 50ns
Current - Reverse Leakage @ Vr 100nA @ 200V
Operating Temperature - Junction 150°C (Max)
Mounting Type Surface Mount
Package / Case SC-74, SOT-457
Supplier Device Package 6-TSOP
Base Part Number BAS21VD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MMBD4448HTM-7-F - Diodes Incorporated | MMBD4448HTM-FDICT-ND DigiKey Electronics
  • MMBD4448HTM-7-F
  • Diodes Incorporated
  • DIODE ARRAY GP 80V 250MA SOT26
  • Unit Price $0.64000
  • MMBD4448HTM-FDICT-ND
  • LTV-8141S - Lite-On Inc. | 160-1357-5-ND DigiKey Electronics
  • LTV-8141S
  • Lite-On Inc.
  • OPTOISOLTR 5KV DARLINGTON 4-SMD
  • Unit Price $1.04000
  • 160-1357-5-ND
  • NC7SZ14M5X - ON Semiconductor | NC7SZ14M5XCT-ND DigiKey Electronics
  • NC7SZ14M5X
  • ON Semiconductor
  • IC INVERTER SCHMITT 1CH SOT23-5
  • Unit Price $0.68000
  • NC7SZ14M5XCT-ND
  • IA1209S - XP Power | 1470-1358-5-ND DigiKey Electronics
  • IA1209S
  • XP Power
  • DC DC CONVERTER +/-9V 1W
  • Unit Price $7.28000
  • 1470-1358-5-ND
  • LF298M/NOPB - Texas Instruments | LF298M/NOPB-ND DigiKey Electronics
  • LF298M/NOPB
  • Texas Instruments
  • IC OPAMP SAMPL/HOLD 1CIRC 14SOIC
  • Unit Price $3.86000
  • LF298M/NOPB-ND
Additional Resources
Standard Package ? 1
Other Names 1727-4693-6
568-5819-6
568-5819-6-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-4693-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 60,000 - Immediate
  • Unit Price: $0.09934
  • Tape & Reel (TR) ? : BAS21VD,165-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.09934
  • Cut Tape (CT) ? : 1727-4693-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 63,285 - Immediate
  • Unit Price: $0.68000

21:38:11 8/21/2019