CAD | USD
Favorite

74HCT4067BQ-Q100J 1 Circuit IC Switch 16:1 120Ohm 24-DHVQFN (5.5x3.5)
Price & Procurement
2,190 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.53000 $4.53
10 4.06500 $40.65
25 3.84280 $96.07
100 3.33060 $333.06
250 3.15984 $789.96
500 2.83532 $1,417.66
1,000 2.39124 $2,391.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1727-8000-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.81277
  • Digi-Reel®  : 1727-8000-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,190 - Immediate
  • Unit Price: Digi-Reel®

74HCT4067BQ-Q100J

Datasheet
Digi-Key Part Number 1727-8000-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 74HCT4067BQ-Q100J
Copy  
Description IC MUX/DEMUX 1X16 24DHVQFN
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

1 Circuit IC Switch 16:1 120Ohm 24-DHVQFN (5.5x3.5)

Copy  
Documents & Media
Datasheets 74HC(T)4067-Q100
PCN Assembly/Origin Mult Dev Assembly Site Add 31/Dec/2018
PCN Packaging Label Chg 12/Mar/2017
EDA / CAD Models 74HCT4067BQ-Q100J by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Switch Circuit -
Multiplexer/Demultiplexer Circuit 16:1
Number of Circuits 1
On-State Resistance (Max) 120Ohm
Channel-to-Channel Matching (ΔRon) 6Ohm
Voltage - Supply, Single (V+) 4.5V ~ 5.5V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 65ns, 60ns
-3db Bandwidth 100MHz
Charge Injection -
Channel Capacitance (CS(off), CD(off)) 3.5pF
Current - Leakage (IS(off)) (Max) 800nA
Crosstalk -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-DHVQFN (5.5x3.5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1727-8000-1