Add To Favorites
74HC595BQ-Q100,115 Shift Shift Register 1 Element 8 Bit 16-DHVQFN (2.5x3.5)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.76000 $0.76
10 0.61900 $6.19
25 0.56680 $14.17
100 0.42180 $42.18
250 0.38224 $95.56
500 0.31636 $158.18
1,000 0.23726 $237.26

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 1727-2622-6-ND
Copy   1727-2622-6-ND
Quantity Available 993
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74HC595BQ-Q100,115

Copy   74HC595BQ-Q100,115
Description IC SHIFT REGISTER 8BIT 16DHVQFN
Copy   IC SHIFT REGISTER 8BIT 16DHVQFN
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Shift Shift Register 1 Element 8 Bit 16-DHVQFN (2.5x3.5)

Copy   Shift Shift Register 1 Element 8 Bit 16-DHVQFN (2.5x3.5)
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q100, 74HC
Packaging ? Digi-Reel® ?
Part Status Active
Logic Type Shift Register
Output Type Tri-State
Number of Elements 1
Number of Bits per Element 8
Function Serial to Parallel, Serial
Voltage - Supply 2V ~ 6V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-DHVQFN (2.5x3.5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FT231XQ-R - FTDI, Future Technology Devices International Ltd | 768-1128-1-ND DigiKey Electronics
  • FT231XQ-R
  • FTDI, Future Technology Devices International Ltd
  • IC USB SERIAL FULL UART 20QFN
  • Unit Price $3.21000
  • 768-1128-1-ND
  • D5V0L2B3T-7 - Diodes Incorporated | D5V0L2B3T-7DICT-ND DigiKey Electronics
  • D5V0L2B3T-7
  • Diodes Incorporated
  • TVS DIODE 5V 14V SOT523
  • Unit Price $0.53000
  • D5V0L2B3T-7DICT-ND
  • MMA8653FCR1 - NXP USA Inc. | MMA8653FCR1CT-ND DigiKey Electronics
  • MMA8653FCR1
  • NXP USA Inc.
  • ACCELEROMETER 2-8G I2C 10DFN
  • Unit Price $3.24000
  • MMA8653FCR1CT-ND
  • SZESD1L001W1T2G - ON Semiconductor | SZESD1L001W1T2GOSCT-ND DigiKey Electronics
  • SZESD1L001W1T2G
  • ON Semiconductor
  • TVS DIODE 5V 30V SC70-6
  • Unit Price $0.88000
  • SZESD1L001W1T2GOSCT-ND
  • NCV8161ASN300T1G - ON Semiconductor | NCV8161ASN300T1GOSCT-ND DigiKey Electronics
  • NCV8161ASN300T1G
  • ON Semiconductor
  • IC REG LINEAR 3V 450MA 5TSOP
  • Unit Price $0.88000
  • NCV8161ASN300T1GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names 1727-2622-6
568-13100-6
568-13100-6-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-2622-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.18616
  • Cut Tape (CT) ? : 1727-2622-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 993 - Immediate
  • Unit Price: $0.76000

20:24:51 8/18/2019