CAD | USD
Favorite

74HC373D,653 D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO
Price & Procurement
1,823 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.76000 $0.76
10 0.65300 $6.53
25 0.61000 $15.25
100 0.48780 $48.78
250 0.45304 $113.26
500 0.38336 $191.68
1,000 0.29624 $296.24

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1727-2799-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.26083
  • Cut Tape (CT)  : 1727-2799-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,823 - Immediate
  • Unit Price: $0.76000
  • Tube  : 1727-3787-ND
  • Minimum Quantity: 1
  • Quantity Available: 166 - Immediate
  • Unit Price: $0.99000

74HC373D,653

Datasheet
Digi-Key Part Number 1727-2799-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 74HC373D,653
Copy  
Description IC LATCH TRANSP OCT D 3ST 20SOIC
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series 74HC
Packaging Digi-Reel® 
Part Status Active
Logic Type D-Type Transparent Latch
Circuit 8:8
Output Type Tri-State
Voltage - Supply 2V ~ 6V
Independent Circuits 1
Delay Time - Propagation 12ns
Current - Output High, Low 7.8mA, 7.8mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SO
Base Part Number 74HC373
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

74HC04D,653

IC INVERTER 6CH 6-INP 14SO

Nexperia USA Inc.

$0.66000 Details

74HC138D,653

IC DECODER/DEMUX 3-8 LINE 16SOIC

Nexperia USA Inc.

$0.57000 Details
Additional Resources
Standard Package 1
Other Names 1727-2799-6
568-1437-6
568-1437-6-ND