CAD | USD
Favorite

74HC32D,653 OR Gate IC 4 Channel 14-SO
Price & Procurement
15,149 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.52400 $5.24
25 0.47200 $11.80
100 0.32610 $32.61
250 0.27456 $68.64
500 0.22310 $111.55
1,000 0.17161 $171.61

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1727-2797-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 12,500 - Immediate
  • Unit Price: $0.14995
  • Cut Tape (CT)  : 1727-2797-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,149 - Immediate
  • Unit Price: $0.70000
  • Tube  : 1727-3786-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,566 - Immediate
  • Unit Price: $0.59000

74HC32D,653

Datasheet
Digi-Key Part Number 1727-2797-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 74HC32D,653
Copy  
Description IC GATE OR 4CH 2-INP 14SO
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

OR Gate IC 4 Channel 14-SO

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series 74HC
Packaging Digi-Reel® 
Part Status Active
Logic Type OR Gate
Number of Circuits 4
Number of Inputs 2
Features -
Voltage - Supply 2V ~ 6V
Current - Quiescent (Max) 2µA
Current - Output High, Low 5.2mA, 5.2mA
Logic Level - Low 0.5V ~ 1.8V
Logic Level - High 1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 14-SO
Package / Case 14-SOIC (0.154", 3.90mm Width)
Base Part Number 74HC32
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

74HC14D,653

IC INVERTER SCHMITT 6CH 14SO

Nexperia USA Inc.

$0.59000 Details

74HC74D,653

IC FF D-TYPE DUAL 1BIT 14SO

Nexperia USA Inc.

$0.65000 Details

SN74HC08DR

IC GATE AND 4CH 2-INP 14SOIC

Texas Instruments

$0.73000 Details

74HC373D,653

IC LATCH TRANSP OCT D 3ST 20SOIC

Nexperia USA Inc.

$0.76000 Details

74HC393D,653

IC COUNTER DUAL 4BIT BIN 14SOIC

Nexperia USA Inc.

$0.65000 Details

74HC30D,653

IC GATE NAND 1CH 8-INP 14SO

Nexperia USA Inc.

$0.77000 Details
Additional Resources
Standard Package 1
Other Names 1727-2797-6
568-1433-6
568-1433-6-ND