Add To Favorites
2N7002PS,125 Mosfet Array 2 N-Channel (Dual) 60V 320mA 420mW Surface Mount 6-TSSOP
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.55000 $0.55
10 0.41300 $4.13
100 0.23410 $23.41
500 0.15502 $77.51
1,000 0.11886 $118.86

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 1727-1248-6-ND
Copy   1727-1248-6-ND
Quantity Available 16,707
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2N7002PS,125

Copy   2N7002PS,125
Description MOSFET 2N-CH 60V 0.32A 6TSSOP
Copy   MOSFET 2N-CH 60V 0.32A 6TSSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Dual) 60V 320mA 420mW Surface Mount 6-TSSOP

Copy   Mosfet Array 2 N-Channel (Dual) 60V 320mA 420mW Surface Mount 6-TSSOP
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 320mA
Rds On (Max) @ Id, Vgs 1.6Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id 2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 0.8nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 50pF @ 10V
Power - Max 420mW
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package 6-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 0ZCJ0020FF2E - Bel Fuse Inc. | 507-1797-1-ND DigiKey Electronics
  • 0ZCJ0020FF2E
  • Bel Fuse Inc.
  • PTC RESET FUSE 30V 200MA 1206
  • Unit Price $0.20000
  • 507-1797-1-ND
Additional Resources
Standard Package ? 1
Other Names 1727-1248-6
568-10456-6
568-10456-6-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-4791-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 105,000 - Immediate
  • Unit Price: $0.11606
  • Cut Tape (CT) ? : 1727-4791-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 108,250 - Immediate
  • Unit Price: $0.65000
  • Digi-Reel® ? : 1727-4791-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 108,250 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 1727-1248-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.10678
  • Cut Tape (CT) ? : 1727-1248-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,707 - Immediate
  • Unit Price: $0.59000

10:12:40 6/20/2019