Add To Favorites
NHD-3.5-320240MF-ATXL#-1 Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 3.5" (88.90mm) 320 x 240 (QVGA)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 47.14000 $47.14
5 44.31400 $221.57
10 41.48500 $414.85
50 39.12780 $1,956.39
100 37.24240 $3,724.24
250 35.35660 $8,839.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NHD-3.5-320240MF-ATXL#-1-ND
Copy   NHD-3.5-320240MF-ATXL#-1-ND
Quantity Available 1,722
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NHD-3.5-320240MF-ATXL#-1

Copy   NHD-3.5-320240MF-ATXL#-1
Description LCD DISP TFT 3.5" 320X240 B/L
Copy   LCD DISP TFT 3.5" 320X240 B/L
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 3.5" (88.90mm) 320 x 240 (QVGA)

Copy    Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 3.5" (88.90mm) 320 x 240 (QVGA)
Product Attributes Select All
Categories
Manufacturer Newhaven Display Intl
Series -
Part Status Active
Display Type TFT - Color
Display Mode Transmissive
Touchscreen -
Diagonal Screen Size 3.5" (88.90mm)
Viewing Area 72.88mm W x 55.36mm H
Backlight LED - White
Dot Pixels 320 x 240 (QVGA)
Interface Parallel, 24-Bit (RGB)
Graphics Color Red, Green, Blue (RGB)
Background Color -
Dot Size -
Dot Pitch -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product
  • NHDEV DEVELOPMENT BOARD - Newhaven Display Intl | NHDEVDEVELOPMENTBOARD-ND DigiKey Electronics
  • NHDEV DEVELOPMENT BOARD
  • Newhaven Display Intl
  • BOARD DEV LCD COG TFT 100X95MM
  • Unit Price $293.67000
  • NHDEVDEVELOPMENTBOARD-ND
  • NHD-3.5-320240MF-20 - Newhaven Display Intl | NHD-3.5-320240MF-20-ND DigiKey Electronics
  • NHD-3.5-320240MF-20
  • Newhaven Display Intl
  • BOARD CTRLR FOR NHDEV 3.5 TFT
  • Unit Price $54.10000
  • NHD-3.5-320240MF-20-ND
  • NHD-COG14-36 - Newhaven Display Intl | NHD-COG14-36-ND DigiKey Electronics
  • NHD-COG14-36
  • Newhaven Display Intl
  • ADAPTER SMT TO 2.54MM THRU-HOLE
  • Unit Price $23.18000
  • NHD-COG14-36-ND
  • 0512965494 - Molex | WM6472CT-ND DigiKey Electronics
  • 0512965494
  • Molex
  • CONN FFC BOTTOM 54POS 0.50MM R/A
  • Unit Price $4.16000
  • WM6472CT-ND
You May Also Be Interested In
  • 0512965494 - Molex | WM6472CT-ND DigiKey Electronics
  • 0512965494
  • Molex
  • CONN FFC BOTTOM 54POS 0.50MM R/A
  • Unit Price $4.16000
  • WM6472CT-ND
  • 913 - Adafruit Industries LLC | 1528-2197-ND DigiKey Electronics
  • 913
  • Adafruit Industries LLC
  • 3.5" TFT DISPLAY 320 X 240
  • Unit Price $69.48000
  • 1528-2197-ND
Additional Resources
Standard Package ? 50
Other Names NHD35320240MFATXL1

00:00:20 5/20/2019