Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 54.87000 $54.87
5 51.57800 $257.89
10 48.28600 $482.86
50 45.54240 $2,277.12
100 43.34750 $4,334.75
250 41.15276 $10,288.19

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NHD-3.5-320240MF-ASXN#-ND
Copy   NHD-3.5-320240MF-ASXN#-ND
Quantity Available 359
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NHD-3.5-320240MF-ASXN#

Copy   NHD-3.5-320240MF-ASXN#
Description 3.5" SUNLIGHT READABLE TFT
Copy   3.5" SUNLIGHT READABLE TFT
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 3.5" (88.90mm) 320 x 240

Copy    Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 3.5" (88.90mm) 320 x 240
Product Attributes Select All
Categories
Manufacturer Newhaven Display Intl
Series -
Part Status Active
Display Type TFT - Color
Display Mode Transmissive
Touchscreen -
Diagonal Screen Size 3.5" (88.90mm)
Viewing Area 70.08mm W x 52.56mm H
Backlight LED - White
Dot Pixels 320 x 240
Interface Parallel, 24-Bit (RGB)
Graphics Color Red, Green, Blue (RGB)
Background Color -
Dot Size -
Dot Pitch -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • 0512965494 - Molex | WM6472CT-ND DigiKey Electronics
  • 0512965494
  • Molex
  • CONN FFC BOTTOM 54POS 0.50MM R/A
  • Unit Price $4.16000
  • WM6472CT-ND
  • LS027B7DH01A - Sharp Microelectronics | 425-2908-ND DigiKey Electronics
  • LS027B7DH01A
  • Sharp Microelectronics
  • LCD TFT 2.7" 400X240
  • Unit Price $51.61000
  • 425-2908-ND
Additional Resources
Standard Package ? 100

14:38:03 5/23/2019