CAD | USD
Favorite

Price & Procurement
34,852 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.57000 $1.57
10 1.38100 $13.81
50 1.29120 $64.56
100 1.14090 $114.09
500 1.08088 $540.44
1,000 0.90074 $900.74

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 644-1101-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 33,000 - Immediate
  • Unit Price: $0.79156
  • Cut Tape (CT)  : 644-1101-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 34,852 - Immediate
  • Unit Price: $1.57000

NX3225SA-26.000000MHZ-B1

Datasheet
Digi-Key Part Number 644-1101-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NX3225SA-26.000000MHZ-B1
Copy  
Description CRYSTAL 26.0000MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

26MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets NX3225SA-26.000000MHZ-B1
Product Attributes
Type Description Select All
Categories
Manufacturer NDK America, Inc.
Series NX3225SA
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 26MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CC1101RGPR

IC RF TXRX ISM<1GHZ 20VFQFN

Texas Instruments

$6.53000 Details

0433BM15A0001E

RF FILTER BAND PASS 433MHZ 0805

Johanson Technology Inc.

$1.39000 Details
Additional Resources
Standard Package 1
Other Names 644-1101-6