Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.39000 $1.39
10 1.22700 $12.27
50 1.14680 $57.34
100 1.01340 $101.34
500 0.96002 $480.01
1,000 0.80002 $800.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 644-1098-1-ND
Copy   644-1098-1-ND
Quantity Available 9,204
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NX3225SA-20.000000MHZ-B2

Copy   NX3225SA-20.000000MHZ-B2
Description CRYSTAL 20.0000MHZ 7.2PF SMD
Copy   CRYSTAL 20.0000MHZ 7.2PF SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

20MHz ±10ppm Crystal 7.2pF 80 Ohms 4-SMD, No Lead

Copy   20MHz ±10ppm Crystal 7.2pF 80 Ohms 4-SMD, No Lead
Documents & Media
Datasheets NX3225SA-20.000000MHZ-B2
Catalog Page 1508 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer NDK America, Inc.
Series NX3225SA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 20MHz
Frequency Stability ±15ppm
Frequency Tolerance ±10ppm
Load Capacitance 7.2pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ST25RU3993-BQFT - STMicroelectronics | 497-17140-1-ND DigiKey Electronics
  • ST25RU3993-BQFT
  • STMicroelectronics
  • IC RFID READER 860-960MHZ 48QFN
  • Unit Price $70.42000
  • 497-17140-1-ND
  • PE64906B-Z - pSemi | 1046-1079-1-ND DigiKey Electronics
  • PE64906B-Z
  • pSemi
  • IC RF DTC 100-3000MHZ 10QFN
  • Unit Price $1.13000
  • 1046-1079-1-ND
  • DC0710J5010AHF - Anaren | 1173-1084-1-ND DigiKey Electronics
  • DC0710J5010AHF
  • Anaren
  • RF DIR COUPLER 700MHZ-1GHZ 0805
  • Unit Price $1.33000
  • 1173-1084-1-ND
  • NFM18PS474R0J3D - Murata Electronics North America | 490-6975-1-ND DigiKey Electronics
  • NFM18PS474R0J3D
  • Murata Electronics North America
  • CAP FEEDTHRU 0.47UF 6.3V 0603
  • Unit Price $0.26000
  • 490-6975-1-ND
Additional Resources
Standard Package ? 1
Other Names 644-1098-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 644-1098-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.70305
  • Digi-Reel® ? : 644-1098-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,204 - Immediate
  • Unit Price: Digi-Reel®

17:19:34 3/22/2019