CAD | USD
Favorite

NX2012SA-32.768K-STD-MUB-1 32.768kHz ±20ppm Crystal 12.5pF 80 kOhms 2-SMD, No Lead
Price & Procurement
26,422 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.39000 $1.39
10 1.23100 $12.31
50 1.15040 $57.52
100 1.01670 $101.67
500 0.96320 $481.60
1,000 0.80267 $802.67

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 644-1219-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: $0.70538
  • Cut Tape (CT)  : 644-1219-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,422 - Immediate
  • Unit Price: $1.39000

NX2012SA-32.768K-STD-MUB-1

Datasheet
Digi-Key Part Number 644-1219-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NX2012SA-32.768K-STD-MUB-1
Copy  
Description CRYSTAL 32.7680KHZ 12.5PF SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

32.768kHz ±20ppm Crystal 12.5pF 80 kOhms 2-SMD, No Lead

Copy  
Documents & Media
Datasheets NX2012SA-STD-MUB-1 Series
EDA / CAD Models NX2012SA-32.768K-STD-MUB-1 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer NDK America, Inc.
Series NX2012SA
Packaging Digi-Reel® 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 12.5pF
ESR (Equivalent Series Resistance) 80 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.081" L x 0.047" W (2.05mm x 1.20mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NX2016SA-32M-EXS00A-CS06465

CRYSTAL 32MHZ 10PF SMD

NDK America, Inc.

$0.98000 Details

NX2016SA-32MHZ-EXS00A-CS11336

CRYSTAL 32MHZ 6PF SMD

NDK America, Inc.

$0.98000 Details

BLM15PD121SN1D

FERRITE BEAD 120 OHM 0402 1LN

Murata Electronics

$0.18000 Details

DM3AT-SF-PEJM5

CONN MICRO SD CARD PUSH-PUSH R/A

Hirose Electric Co Ltd

$4.08000 Details

MLPF-WB55-01E3

RF FILTER LOW PASS 2.45GHZ 6SMD

STMicroelectronics

$0.50000 Details

MIC2800-G1JJYML-TR

IC REG TRPL BUCK/LNR 2MHZ 16QFN

Microchip Technology

$3.14000 Details
Additional Resources
Standard Package 1
Other Names 644-1219-6